Digital Signal Processors - DSPs
DM3730CBP
DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
Yes
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex A8/C64x
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
188
Device Input Clock Speed (MHz)
800
USART
0
UART
4
USB
1
SPI
4
I2C
3
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.91
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
515
Standard Package Name
BGA
Supplier Package
POP-FCBGA
Pin Count
515
Lead Shape
Ball

