Common Mode Chokes - CMCs
DLW21HN900SQ2L
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD Medical T/R
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
90
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.33
Maximum DC Resistance (Ohm)
0.35
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1
Order Quantity

