Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
Unknown
PPAP
Unknown
Type
Module
Color
White
Number of LEDs
192
Maximum Forward Current (mA)
100
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Width
24
Package Length
58