Bridge Rectifiers
DB35-16
Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case DB Box
Diotec Semiconductor AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Peak Average Forward Current (A)
35
Peak RMS Reverse Voltage (V)
1000
Peak Non-Repetitive Forward Surge Current (A)
500
Maximum Forward Voltage (V)
1.05@17.5A
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Screw
Package Height
10
Package Width
28.5
Package Length
28.5
PCB changed
5
Supplier Package
Case DB
Pin Count
5
Family/Series
DB35-16
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
Order Quantity

