You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
41.7
Output Power (W)
1000.8
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
240, 100
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
4000VAC
Line Regulation
120mV
Load Regulation
240mV
Maximum Input Current (A)
10
Input Frequency (Hz)
47 to 63
Efficiency (%)
95
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
360mV
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
42.5
Package Width
85
Package Length
170.5
Family/Series
CUS1000M
ROHS Version
2011/65/EU, 2015/863
Order Quantity

