DC to DC Converter and Switching Regulator Module
CP3020-9R
Module DC-DC 48VIN 3-OUT 5.1V/12V/12V 8A/4A/4A 96W 15-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
3
Minimum Input Voltage (V)
33.6
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12|5.1
Output Current (A)
4|8
Output Power (W)
96
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
1.2V(Typ)|0.8V(Typ)
Efficiency (%)
89(Min)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Product Weight (g)
500
Output Type
Fixed
Mounting
Rack
Package Height
19.8
Package Width
111
Package Length
164
PCB changed
15
Pin Count
15

