Top Searched
Programmable Logic Development Boards and Kits
CHAMELEON96
Features the Intel® Cyclone V SoC FPGA, a dual-core ARM® Cortex™-A9
NovTech, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.91.00
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
Cyclone V
Supported Device Technology
FPGA
JTAG Support
Yes
UART
2
SPI
2
I2C
3
GPIO
12
USB
7
Display Type
LCD
Display Interface
MIPI CSI/MIPI DSI
Push Buttons and Switches
2
Number of LEDs
6
Order Quantity

