Capacitor Ceramic Multilayer
CGA6P3X7S1H106K250AB
Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 125°C Automotive T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
10uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
X7S
Technology
Standard
Microwave Application
No
Special Features
Low Self Heating, No Polarity, Excellent Frequency Characteristics, High Ripple Current, Low ESR and ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
3.2 X 2.5 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
2.5
Family/Series
CGA
ALIAS
CGA6P3X7S1H106KT, CGA6P3X7S1H106K, CGA6P3X7S1H106KT0Y0N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

