Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Processor Type
STMicroelectronics
Processor Family
STM32MP133C
Processor Number
ARM Cortex A7
Processor Cores
Single Core
Processor Speed (Hz)
650M
JTAG Support
Yes
RAM Type
DDR3L
System Memory Maximum Size (B)
256M
UART
4
USART
0
SPI
5
I2C
5
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
2@SAI
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps
Operating Systems
Linux Yocto
Linux
Linux
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

