Arrow Electronic Components Online
BT860SATR|EZURIO|simage
BT860SATR|EZURIO|limage
Bluetooth

BT860-SA-T/R

Bluetooth v4.2 (BLE) + EDR SMART SOC Class I IoT 3Mbps 3.3V 30-Pin SMD Module T/R

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE) + EDR
  • Processing Unit Type
    Microprocessor
  • Power Class
    Class I
  • Maximum Data Rate (Mbps)
    3
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -94
  • Interface Type
    GPIO/I2C/I2S/PCM/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    8.5
  • Package Length
    12.85
  • PCB changed
    30
  • Supplier Package
    SMD Module
  • Pin Count
    30

Documentation and Resources

Datasheets
Design resources