Arrow Electronic Components Online
B3W9RGF1|OMRON|limage
B3W9RGF1|OMRON|simage
Switch Accessories

B3W-9RG-F1

Switch Access Text Combination Film Tactile Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Text Combination Film
  • Switch Type
    Tactile Switch
  • Color
    Red/Green
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources