Capacitor Film
B32023A3104M003
Cap Film Suppression Y2 0.1uF 1500VDC/300VAC PP 20%( 26.5 X 8.5 X 16.5mm) Radial 22.5mm 110°C Automotive Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.1uF
Tolerance
20%
Voltage
1500VDC, 300VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
Y2
Size (mm)
26.5 X 8.5 X 16.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
8.5(Max)
Product Height (mm)
16.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
3.2
Seated Plane Height (mm)
16.5(Max)
Family/Series
B32023
ROHS Version
2011/65/EU, 2015/863
Order Quantity

