Arrow Electronic Components Online
ADS8363EVM|TI|limage
ADS8363EVM|TI|originalImage
Data Conversion Development Boards and Kits

ADS8363EVM

ADS8363 ADC Evaluation Board 1MSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS8363
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    1M
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    5/3.3
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources