Arrow Electronic Components Online
ADN5243PMC|ARTESYNP|simage
ADN5243PMC|ARTESYNP|limage
AC to DC Power Supplies

ADN5-24-3PM-C

AC/DC Power Supply Single-OUT 24V 5A 120W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    DIN Rail
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    320
  • Maximum AC Input Voltage (V)
    540
  • Minimum DC Input Voltage (V)
    450
  • Maximum DC Input Voltage (V)
    760
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    85
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    520
  • Mounting
    DIN Rail
  • Package Height
    123
  • Package Width
    50
  • Package Length
    111

Documentation and Resources

Datasheets
Design resources