Arrow Electronic Components Online
Analog Dividers and Multipliers

AD534LD

Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Analog Multiplier/Divider
  • Number of Bits
    4
  • Number of Elements per Chip
    4
  • Output Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±8
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.87(Max)
  • Package Length
    19.43(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources