Arrow Electronic Components Online
ACI4400HH|EBMPAPST|simage
ACI4400HH|EBMPAPST|limage
Blowers and Fans

ACI4400HH

AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 103CFM 43dB 119 X 119 X 38mm Bulk

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    100 to 240
  • Input Voltage Range (V)
    90 to 264
  • Power Rating (W)
    4.4
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    103
  • Noise Level (dB)
    43
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Product Weight (g)
    250
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources