Switch Snap Action
SS-5-2T
Switch Snap Action N.C. SPST Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Switch Configuration
N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPST
Maximum Current Rating (A)
5@125VAC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
30000000
Maximum Movement Differential (mm)
0.1
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Force (N)
1.47

