Arrow Electronic Components Online
G3VM402C|OMRON|simage
G3VM402C|OMRON|limage
Solid State Relays - SSRs

G3VM402C

Solid State Relay 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 8-Pin DIP Tube

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    400
  • Maximum Output Current (A)
    0.12
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    2500
  • Circuit Arrangement
    2 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    9.66
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources