Solid State Relays - SSRs
G3VM401D
Solid State Relay 25mA 1.3V DC-IN 0.1A 320V AC/DC-OUT 4-Pin DIP SMD Stick
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.30
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
320
Maximum Output Current (A)
0.1
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
2500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Stick
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
4
Lead Shape
Gull-wing

