Switch Snap Action
D3V-11G4-1C25-K
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Simulated Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
11@250VAC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.23

