Switch Snap Action
D2VW-5L2A-1MS
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mount Wire Lead
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Short Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC 30VDC
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.5
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
2.25

