솔리드 스테이트 릴레이 - SSR
AQV252G2S
PhotoMOS Relay SSR 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP Tube
Panasonic IndustryProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.32(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
10
Maximum Output Voltage (V)
80
Maximum Output Current (A)
3
Output Device
MOSFET
Output Type
AC
I/O Isolation Voltage (V)
1500
Maximum Power Dissipation (mW)
500
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2
Package Width
4.4
Package Length
6.3
PCB changed
6
Standard Package Name
SO
Supplier Package
SOP
Pin Count
6
Lead Shape
Gull-wing

