Arrow Electronic Components Online
940258400011000|NVIDIA|limage
940258400011000|NVIDIA|simage
Embedded System Development Boards and Kits

940-25840-0011-000 | NVIDIA® IGX Thor™ Developer Kit

NVIDIA IGX Thor Developer Kit for US, CA, CN, JP, TW Regions

NVIDIA
Datasheets 

Ultimate Developer Kit for all IGX Use Cases The NVIDIA IGX Thor™ Developer Kit accelerates industrial and medical edge innovation with real-time sensor processing, AI reasoning, and functional safety. Powered by an NVIDIA Blackwell architecture iGPU and optional dGPU, it delivers up to 5,581 FP4 TFLOPS of AI compute to effortlessly run multiple generative AI models at the edge. Compared to IGX Orin™ Developer Kit, it provides up to 8x higher AI compute on iGPU, 2.5x higher AI compute on dGPU and 2x better connectivity. The kit includes an NVIDIA IGX™ T7000 board with a Blackwell iGPU, 14-core Arm Neoverse-V3AE CPU, a Board Management Controller (BMC), and ConnectX®-7 SmartNIC with 400GbE networking, and an NVIDIA RTX PRO™ Blackwell dGPU designed to accelerate time to market. IGX Thor leverages Transformer Engine and Multi-Instance GPU (MIG) support in the Blackwell architecture to deliver the performance to run multiple AI models with robust workload isolation. With Functional Safety Island (FSI) built into the Thor SoC and the onboard safety MCU, it seamlessly brings AI and safety into one single platform. It also includes a suite of accelerators, such as a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. IGX Thor represents a new class of enterprise edge computers, purpose-built to power the next generation of industrial and medical edge applications. Leveraging the NVIDIA Blackwell GPU architecture, it excels at generative reasoning and multimodal sensor processing, supporting a broad range of generative AI models— from vision-language-action (VLA) models like NVIDIA Isaac™ GR00T N to popular LLMs and VLMs such as Cosmos™ Reason. To deliver a seamless cloud-to-edge experience, IGX Thor runs the NVIDIA AI Enterprise software stack and NVIDIA NIM™ for physical AI applications, including NVIDIA Isaac for robotics, NVIDIA Metropolis for visual AI agents, and NVIDIA Holoscan for sensor processing. Industrial safety AI agents can also be deployed at the edge using the NVIDIA Halos Outside-in Safety Agent Blueprint. Our ecosystem of partners provides a complete range of carrier boards, design services, cameras, and sensors, along with AI and system software to speed solution development. They also support accelerating medical certifications (IEC 60601, 62304) and industrial functional safety certifications (ISO 26262, IEC 61508), helping you bring products to market faster and with confidence. With enterprise-level software, massive AI compute, and network security, IGX Thor is ideal for advancing medical imaging, surgical robotics, humanoid robotics, industrial AI automation, high-performance computing, and beyond. As an enterprise-ready platform, IGX Thor enables companies to focus on application development annd accelerate the realization of AI’s benefits.

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Active
  • Codice HTS
    8471.50.01.50
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Type
    Development Kit
  • Supported Device
    IGX THOR
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    224GB
  • USB
    5
  • Ethernet
    2
  • CAN
    1
  • Operating Systems
    Linux|Mac|Win
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Linux
    Linux
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources