Arrow Electronic Components Online
92334501C|3M|simage
92334501C|3M|limage
Connector Jumpers and Shunts

923345-01-C

Conn Jumper Wire U Style

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Wire
  • Body Orientation
    U Style
  • Product Length (mm)
    2.54

Documentation and Resources

Datasheets
Design resources