Embedded System Development Boards and Kits
80-000382
80-000382 Critical Link Embedded System Development Boards & Kits L138-FI-236-RL SOM Linux Kernel System - Arrow.com
Critical LinkProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
L138-FI-236-RL
Supported Device Technology
System on Module - SOM
USB
1
RS232
1
Ethernet
1
I2C
1
CAN
1
SATA
1
SPI
1
UART
1
Display Interface
DVI
Display Type
LCD
Operating Systems
Linux Kernel
PC Card Interface
MMC/SD
Linux
Linux Kernel
Daughter Cards
Yes
Order Quantity

