Relays Other
788-516
Electromechanical Relay 230VAC 16A DPDT( (15mm 86mm 53mm)) Socket Relay Module
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
DPDT
AC Coil Voltage (V)
230
Coil Current (mA)
4.8
Maximum AC Switching Voltage (V)
250
Operate Time (ms)
7
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Contact Material
Silver Nickel 90/10
Mounting
Socket
Termination Style
Spring Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Length (mm)
15
Product Depth (mm)
86
Product Height (mm)
53

