Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Category
Controller Modbus
Interface Type
Ethernet
Minimum Operating Supply Voltage (V)
18
Maximum Operating Supply Voltage (V)
31.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Mounting
DIN Rail
Package Height
100
Package Width
61.5
Package Length
71.9

