Arrow Electronic Components Online
65BNC7501133NE|HUBER_SU|limage
65BNC7501133NE|HUBER_SU|simage
Connector RF

65_BNC-75-0-1/133_NE

Conn BNC 0Hz to 1GHz 75Ohm ST Cable Mount PL Gold Over Nickel

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    75
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    28.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources