Capacitor Tantalum Solid
594D156X9035C2T
Cap Tant Solid 15uF 35V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.4 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
15uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
0.4
Equivalent Series Resistance Type
Low
IR (mA)
0.52
IL (uA)
5.3
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
C
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.1 X 3.2 X 2.5
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.1(Max)
Product Depth (mm)
3.2
Product Height (mm)
2.5

