Panel Mount Indicators
558-1101-007F
LED Panel Mount Indicator Uni-Color Red 635nm 1.8mcd 2-Pin
DialightProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
3x3x4.7
Peak Wavelength (nm)
635
Typical Intensity
1.8mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
2.2
Maximum Forward Current (mA)
7
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
1.8
Internal Protection
No
Supplier Color
Red
Housing Color
Black
Mounting Hole Diameter (mm)
4.01
High Power
No
Lens Appearance
Red Diffused
LED Material
GaP|GaAsP
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
4.83
Mounting
Panel
Package Length
3.18 + 9.4(Max)
PCB changed
2
Pin Count
2
Order Quantity

