Connector Headers and PCB Receptacles
534267-7
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Automotive Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Socket Strip
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
50.8
Product Depth (mm)
5.03
Product Height (mm)
6.73
Mounting
Through Hole
Order Quantity

