Connector Headers and PCB Receptacles
51727-10200000A0LF
Conn HDR HDR 2Power POS Solder RA Thru-Hole 16 Terminal 1 Port Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
HDR
Number of Rows
1/4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
48/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
7.61
Tail Length (mm)
3.43

