Capacitor Aluminum Electrolytic
39D405F350EE6
Cap Aluminum Lytic 4uF 350V -10% to 50% (13 X 29mm) Axial 500h 85°C
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4uF
Tolerance
-10% to 50%
Voltage
350VDC
IL (uA)
224.5@5Min
Lifetime (h)
500
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
13 X 29
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
13
Product Length (mm)
29
Lead Diameter (mm)
1.016

