Connector Audio and Video
3501MX
Conn RCA M 2 POS Crimp/Solder ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RCA
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp|Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
140VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
9.53
Product Length (mm)
20.65
Mounting
Cable Mount
Housing Material
Copper Alloy
Contact Material
Copper Alloy

