Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
RFM96W
Supported Device Technology
LoRa
Typical Operating Frequency (MHz)
433
Typical Output Power (dBm)
20
Typical Operating Supply Voltage (V)
5(Max)
Product Weight (g)
3.1

