Arrow Electronic Components Online
231340001000|WAGO|limage
231340001000|WAGO|simage
Connector Headers and PCB Receptacles

231-340/001-000

Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box

WAGO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Polarization Type
    Dual Key
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    3.2
  • Product Length (mm)
    54
  • Product Depth (mm)
    8.4
  • Product Height (mm)
    12
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources