Cable Assembly Other
2178402122
Cable Assembly UL 10002 0.15m 20AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
1 to 1
Gender
F-F
Connector Type A
Crimp Terminal
Connector Type B
Crimp Terminal
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
20
Color
Red
Maximum Voltage Rating
125V
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Straight

