Arrow Electronic Components Online
2016L30016MR|LTLFUWIC|simage
2016L30016MR|LTLFUWIC|limage
PTC Resettable Fuses

2016L300/16MR

PTC Resettable Fuse 3A(hold) 5A(trip) 16VDC 40A 1.6W 10s 0.015Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.6mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    3
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.015
  • Maximum Post Trip Resistance (Ohm)
    0.048
  • Typical Power Dissipation (W)
    1.6
  • Maximum Trip Time (s)
    10@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    5.44 X 4.43 X 1.6
  • Product Length (mm)
    5.44(Max)
  • Product Depth (mm)
    4.43(Max)
  • Product Height (mm)
    1.6(Max)
  • Package/Case
    2016
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources