Connector Terminal Blocks
1SNK510020R0000
Conn Feed-Through Terminal Block 2 POS Screw 67A Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Maximum Current Rating (A)
76/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
20.2
Product Length (mm)
48.8
Product Depth (mm)
48.8
Product Height (mm)
56.1
Mounting
DIN Rail
Order Quantity

