Arrow Electronic Components Online
1903646-1|TE|simage
1903646-1|TE|limage
Connector Accessories

1903646-1

Connector Accessories Shield Finger Straight T/R

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield Finger
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.4
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    3
  • Family/Series
    1903646
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
Order Quantity

Documentation and Resources

Datasheets
Design resources