Reduced Price
Resistor Fixed Single-Surface Mount
1625827-8
Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
1625827-8
Automotive
No
PPAP
No
Resistance Value (Ohm)
33m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1
Technology
Metal Foil
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.4
Product Depth (mm)
3.2
Product Height (mm)
0.6
Mounting
Surface Mount
Family/Series
TL
ALIAS
1625827-8
ROHS Version
2011/65/EU, 2015/863
Order Quantity

