Arrow Electronic Components Online
15409184|APTIV|simage
15409184|APTIV|limage
Connector Discrete Wire Housing

15409184

Conn Housing HDR 4 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    45.1
  • Product Depth (mm)
    31.9
  • Product Height (mm)
    21.3
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources