Arrow Electronic Components Online
10VB1|TE|simage
10VB1|TE|limage
Top Searched
Power Line Filters

10VB1

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose RFI
  • Maximum Current Rating (A)
    10
  • Maximum Leakage Current (mA)
    0.7
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    0.495
  • Capacitance Value (uF)
    0.0089
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    64.3
  • Product Depth (mm)
    66.3
  • Product Height (mm)
    29.5

Documentation and Resources

Datasheets
Design resources