Arrow Electronic Components Online
10AS066H2F34I2SG|ALTERA|simage
10AS066H2F34I2SG|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10AS066H2F34I2SG

FPGA Arria® 10 SXFamily 660000Cells 0.9V 1152-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® 10 SX
  • Process Technology
    20nm
  • User I/Os
    492
  • Number of Registers
    1002160
  • Operating Supply Voltage (V)
    0.9
  • Logic Elements
    660000
  • Number of Multipliers
    3356 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    42660
  • Total Number of Block RAM Memories
    2133
  • EMACs
    3
  • Device Logic Units
    660000
  • Device Number of DLLs/PLLs
    16
  • Transceiver Channels
    48
  • Transceiver Speed (Gbps)
    17.4
  • Dedicated DSP
    1687
  • PCIe
    2
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    2
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    0.87
  • Maximum Operating Supply Voltage (V)
    0.93
  • I/O Voltage (V)
    1.2|1.25|1.35|1.5|1.8|2.5|3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Arria
  • Mounting
    Surface Mount
  • Package Height
    2.95
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources