Arrow Electronic Components Online
101625813134151LF|FCI|simage
101625813134151LF|FCI|limage
Connector Headers and PCB Receptacles

10162581-3134151LF

Conn Board to Board RCP 51 POS 0.5mm Solder ST Top Entry SMD T/R

Amphenol Communications Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    51
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    30.3
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    3.28
  • Mounting
    Surface Mount
  • Family/Series
    10162581
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    800
Order Quantity

Documentation and Resources

Datasheets
Design resources