Arrow Electronic Components Online
101020512|SEEED|simage
101020512|SEEED|limage
Sensor Development Boards and Kits

101020512

SGP30 Air Quality/Gas Sensor Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    SGP30
  • Supported Device Technology
    Air Quality/Gas
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Product Weight (g)
    9

Documentation and Resources

Datasheets
Design resources