Arrow Electronic Components Online
10497623465|AMPHENOL|simage
10497623465|AMPHENOL|limage
Connector Contact

10-497623-465

Contact SKT Solder ST Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Product Length (mm)
    36.98
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources