Arrow Electronic Components Online
09140173101|HARTING|simage
09140173101|HARTING|limage
커넥터 직사각형

09140173101

Conn Rectangular SKT 17 POS Crimp ST Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    17
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Packaging
    Bag
  • Product Weight (g)
    10.815
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    34
  • Product Height (mm)
    14.6

Documentation and Resources

Datasheets
Design resources