Arrow Electronic Components Online
0190690221|MOLEX|limage
0190690221|MOLEX|simage
Connector Terminals

0190690221

Ring Tongue Terminal 10-12AWG Copper 24.18mm Electro Tin Krimptite™ T/R

Molex
Datasheets 

Other Part Names : 190690221

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    6
  • Plating
    Electro Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Non-Insulated
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.958
  • Product Length (mm)
    24.18
  • Product Depth (mm)
    13.46
  • Tradename
    Krimptite™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources