Connector Headers and PCB Receptacles
0015474033
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount SL Tube
MolexOther Part Names : 15474033
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.524
Product Length (mm)
7.59
Product Depth (mm)
15.24
Product Height (mm)
6.58
Tradename
SL
Mounting
Cable Mount
Family/Series
70430
ALIAS
0015474033, 15-47-4033, 704300317
ROHS Version
2011/65/EU, 2015/863
Order Quantity

